Cap Aluminum Lytic 6800uF 100V 20% (51.6 X 98.5mm) Screw Terminal 0.022 Ohm 12600mA 14700h 85°C Bulk
Kemet A471MK682M100A technical specifications.
| Capacitance | 6800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.022Ohm |
| Ripple Current | 12600mA |
| Leakage Current | 2040@5MinuA |
| Lifetime | 14700h |
| Size | 51.6 X 98.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A471MK682M100A to view detailed technical specifications.
No datasheet is available for this part.