This 10000uF aluminum electrolytic capacitor has a rated voltage of 63VDC and a tolerance of -10% to 30%. It features low ESR and impedance, with a maximum impedance of 0.008 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a stud mount with screw terminal connections. It operates over a temperature range of -40 to 105°C.
Kemet A472MK103Q063A technical specifications.
| Capacitance | 10000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.013Ohm |
| Ripple Current | 9900mA |
| Leakage Current | 1890@5MinuA |
| Lifetime | 7300h |
| Size | 51.6 X 98.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A472MK103Q063A to view detailed technical specifications.
No datasheet is available for this part.