Cap Aluminum Lytic 2200uF 160V -10% to 30% (51.6 X 98.5mm) Screw Terminal 0.064 Ohm 4700mA 7300h 105°C Bulk
Kemet A472MK222Q160A technical specifications.
| Capacitance | 2200uF |
| Voltage | 160VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 160VDC |
| ESR | 0.064Ohm |
| Ripple Current | 4700mA |
| Leakage Current | 1056@5MinuA |
| Lifetime | 7300h |
| Size | 51.6 X 98.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A472MK222Q160A to view detailed technical specifications.
No datasheet is available for this part.