Cap Aluminum Lytic 4700uF 100V -10% to 30% (51.6 X 98.5mm) Screw Terminal 0.026 Ohm 7700mA 7300h 105°C Bulk
Kemet A472MK472Q100A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet A472MK472Q100A to view detailed technical specifications.
No datasheet is available for this part.