This 250VDC 4.7uF PET film capacitor features a 5% tolerance and is designed for interference suppression. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is mounted through a hole and has an axial termination style. It measures 15.5mm x 33mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.5 X 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |