This 120uF electrolytic capacitor has a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR of 1.139 and a ripple current of 830. The capacitor has a leakage current of 252uA at 5 minutes and a lifetime of 10000 hours. It is constructed with an aluminum cylindrical can and has a snap-in termination style. The capacitor is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 1.139Ohm |
| Ripple Current | 830mA |
| Leakage Current | 252@5MinuA |
| Lifetime | 10000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |