Cap Aluminum Lytic 1800uF 200V 20% (40 X 40mm) Snap-In 0.156 Ohm 3170mA 2000h 85°C
Kemet A531HF182M200A technical specifications.
| Capacitance | 1800uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.156Ohm |
| Ripple Current | 3170mA |
| Leakage Current | 1512@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A531HF182M200A to view detailed technical specifications.
No datasheet is available for this part.