This 100VDC aluminum cylindrical can electrolytic capacitor has a capacitance of 1000uF with a 20% tolerance. It features low ESR and impedance, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm.
Kemet A551DD102M100A technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.18Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 300@5MinuA |
| Lifetime | 6000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A551DD102M100A to view detailed technical specifications.
No datasheet is available for this part.