The A571DH391M350A is an aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.287. The capacitor is rated for a ripple current of 2020 and a leakage current of 410 at 5 minutes. It has a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates over a temperature range of -40 to 105 degrees Celsius.
Kemet A571DH391M350A technical specifications.
| Capacitance | 390uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.287Ohm |
| Ripple Current | 2020mA |
| Leakage Current | 410@5MinuA |
| Lifetime | 7000h |
| Size | 30 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571DH391M350A to view detailed technical specifications.
No datasheet is available for this part.