Cap Aluminum Lytic 1200uF 200V 20% (35 X 50mm) Snap-In 0.159 Ohm 2500mA 8000h 105°C Bulk
Kemet A571EH122M200E technical specifications.
| Capacitance | 1200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.159Ohm |
| Ripple Current | 2500mA |
| Leakage Current | 720@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.