This aluminum cylindrical can electrolytic capacitor has a capacitance of 560uF and a DC rated voltage of 350VDC. It features a low ESR type and a high ripple current of 2570. The capacitor has a leakage current of 588uA at 5 minutes and a lifetime of 8000 hours. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is -40 to 105 degrees Celsius.
Kemet A571EH561M350F technical specifications.
| Capacitance | 560uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.224Ohm |
| Ripple Current | 2570mA |
| Leakage Current | 588@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571EH561M350F to view detailed technical specifications.
No datasheet is available for this part.