Cap Aluminum Lytic 560uF 350V 20% (35 X 50mm) Snap-In 0.224 Ohm 2570mA 8000h 105°C Bulk
Kemet A571EH561M350J technical specifications.
| Capacitance | 560uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.224Ohm |
| Ripple Current | 2570mA |
| Leakage Current | 588@5MinuA |
| Lifetime | 8000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571EH561M350J to view detailed technical specifications.
No datasheet is available for this part.