Kemet's A571HD273M025H is a 27000uF aluminum electrolytic capacitor rated for 25VDC with 20% tolerance. It features a low ESR of 0.075 and a high ripple current of 4030. The capacitor has a lifetime of 9000 hours and operates within a temperature range of -40°C to 105°C. It is designed for through-hole mounting with a snap-in termination style and an aluminum cylindrical can construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.075Ohm |
| Ripple Current | 4030mA |
| Leakage Current | 2025@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |