This aluminum cylindrical can electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 100VDC. It features a low ESR type and a high ripple current of 5590. The capacitor has a leakage current of 990 at 5 minutes and a lifetime of 9000 hours. It is designed for through hole mounting with a snap-in termination style and operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet A571HG332M100K technical specifications.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.078Ohm |
| Ripple Current | 5590mA |
| Leakage Current | 990@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |