Cap Aluminum Lytic 12000uF 63V 20% (40 X 50mm) Snap-In 0.05 Ohm 6500mA 9000h 105°C
Kemet A571HH123M063E technical specifications.
| Capacitance | 12000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.05Ohm |
| Ripple Current | 6500mA |
| Leakage Current | 2268@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A571HH123M063E to view detailed technical specifications.
No datasheet is available for this part.