This aluminum electrolytic capacitor has a capacitance of 4700uF and a DC rated voltage of 100VDC with a tolerance of 20%. It features a low ESR of 0.058 and a high ripple current of 6670. The capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet A571HJ472M100C technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.058Ohm |
| Ripple Current | 6670mA |
| Leakage Current | 1410@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.