Cap Aluminum Lytic 4700uF 100V 20% (40 X 55mm) Snap-In 0.058 Ohm 6670mA 9000h 105°C
Checking distributor stock and pricing after the page loads.
Kemet A571HJ472M100G technical specifications.
| Capacitance | 4700uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.058Ohm |
| Ripple Current | 6670mA |
| Leakage Current | 1410@5MinuA |
| Lifetime | 9000h |
| Size | 40 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.