Cap Aluminum Lytic 680uF 200V 20% (30 X 35mm) Snap-In 10mm 0.266 Ohm 2090mA 2000h 105°C Bulk
Kemet A576DE681M200A technical specifications.
| Capacitance | 680uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.266Ohm |
| Ripple Current | 2090mA |
| Leakage Current | 408@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.171@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A576DE681M200A to view detailed technical specifications.
No datasheet is available for this part.