Cap Aluminum Lytic 1000uF 350V 20% (40 X 55mm) Snap-In 10mm 0.182 Ohm 3630mA 2000h 105°C Bulk
Kemet A576HJ102M350A technical specifications.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.182Ohm |
| Ripple Current | 3630mA |
| Leakage Current | 1050@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 55mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.127@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet A576HJ102M350A to view detailed technical specifications.
No datasheet is available for this part.