This 120uF capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features an organic construction and a surface mount package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in applications where a high capacitance value is required.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 30@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |