This 150uF organic polymer capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features an ESR of 0.012 and a ripple current of 4600. The capacitor has a leakage current of 38 microamps after 5 minutes and a lifetime of 2000 hours. It measures 7.3mm x 4.3mm x 2.8mm in size and is constructed with a flat surface mount design. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 38@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |