
Polymer aluminum electrolytic capacitor, 180µF capacitance, 2V DC voltage rating, and 20% tolerance. Features low 15mΩ ESR and 4.1A ripple current capability. Operates from -55°C to 125°C with a 21.6µA leakage current. Packaged in a 7.3 x 4.3 x 2.8mm (2917 case code) surface mount package, supplied on tape and reel.
Kemet A700D187M002ATE015 technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Leakage Current | 21.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D187M002ATE015 to view detailed technical specifications.
No datasheet is available for this part.
