Polymer aluminum electrolytic capacitor, 180µF capacitance, 2V DC rated voltage, 20% tolerance. Features 0.018 Ohm ESR, 3.7A ripple current, and a maximum operating temperature of 125°C. Surface mountable in a 7343 metric case code (2917 imperial), with dimensions of 7.3mm length, 4.3mm depth, and 3.1mm height. Offers 21.6µA leakage current and 6% dissipation factor. Lead-free and RoHS compliant, packaged in tape and reel.
Kemet A700D187M002ATE018 technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 21.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.018R |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D187M002ATE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
