This 180uF capacitor has a 4VDC voltage rating with a 20% tolerance. It features an ESR of 0.012 and a ripple current of 4600. The device is constructed with organic materials and has a flat construction. It is designed for surface mount applications and has a size of 7.3 X 4.3 X 2.8. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Kemet A700D187M004ATE0127280 technical specifications.
| Capacitance | 180uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 43@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A700D187M004ATE0127280 to view detailed technical specifications.
No datasheet is available for this part.