
Polymer aluminum electrolytic capacitor, 180µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a low 15mΩ ESR, 4.1A ripple current capability, and a maximum operating temperature of 125°C. Surface mountable in a 7.3 x 4.3 x 2.8mm package with tin, matte plating. Designed for 2000 hours of operation.
Kemet A700D187M004ATE015 technical specifications.
| Capacitance | 180uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Leakage Current | 43.2uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D187M004ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
