
Polymer aluminum electrolytic capacitor with 220µF capacitance and 2V DC rated voltage, offering 20% tolerance. Features low 12mΩ ESR and 4.6A ripple current capability. Surface mountable in a 7343 metric / 2917 imperial case code, measuring 7.3mm x 4.3mm x 3.1mm. Operates from -55°C to 125°C, with tin matte plating and lead-free construction.
Kemet A700D227M002ATE012 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.012R |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D227M002ATE012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.