This Kemet A700D227M002ATE0127280 is a 220uF surface mount aluminum electrolytic capacitor with a 2VDC voltage rating and 20% tolerance. It has an ESR of 0.012 and a maximum ripple current of 4600. The capacitor has a leakage current of 26uA at 5 minutes and a lifetime of 2000 hours. It is constructed with an organic type material and has a flat construction. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet A700D227M002ATE0127280 technical specifications.
| Capacitance | 220uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 26@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Kemet A700D227M002ATE0127280 to view detailed technical specifications.
No datasheet is available for this part.