Polymer aluminum electrolytic capacitor, 220µF capacitance, 2V DC voltage rating, and 20% tolerance. Features low ESR of 15mΩ and high ripple current capability of 4.1A. Operates from -55°C to 125°C with a rated lifespan of 2000 hours. Surface mount package with dimensions of 7.3mm (L) x 4.3mm (D) x 3.1mm (H), presented in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet A700D227M002ATE015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.015R |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D227M002ATE015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.