The A700D277M002ATE0127280 is a 270uF organic polymer aluminum electrolytic capacitor with a 2VDC voltage rating and 20% tolerance. It has an ESR of 0.012 and a ripple current of 4600. The capacitor is designed for surface mount applications and has a flat construction. It operates over a temperature range of -55°C to 125°C.
Kemet A700D277M002ATE0127280 technical specifications.
| Capacitance | 270uF |
| Voltage | 2VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 32@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A700D277M002ATE0127280 to view detailed technical specifications.
No datasheet is available for this part.