The A700D476M12RATE0207280 is a 47uF surface mount aluminum electrolytic capacitor with a 12.5VDC voltage rating and 20% tolerance. It features an ESR of 0.02 and a ripple current of 3500. The capacitor has a leakage current of 24uA at 5 minutes and a lifetime of 2000 hours. It is constructed with organic materials and has a flat construction. The component measures 7.3 x 4.3 x 2.8mm and operates between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 12.5VDC |
| Tolerance | 20% |
| ESR | 0.02Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 24@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2.8mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |