Polymer aluminum electrolytic capacitor, 56µF capacitance, 8VDC voltage rating, and 20% tolerance. Features low ESR of 15mΩ and high ripple current capability of 4.1A. Operates from -55°C to 125°C with a rated lifespan of 2000 hours. Surface mountable in a 7343 metric / 2917 imperial case size, measuring 7.3 x 4.3 x 3.1mm. Tin matte contact plating and RoHS compliant.
Kemet A700D566M008ATE015 technical specifications.
| Capacitance | 56uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Leakage Current | 17.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D566M008ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.