
Polymer aluminum electrolytic capacitor with 68µF capacitance and 8V DC voltage rating. Features 20% tolerance, 15mΩ ESR, and 4.1A ripple current capability. Designed for surface mount applications with a 7.3mm x 4.3mm x 3.1mm (L x W x H) case size. Operates across a wide temperature range from -55°C to 125°C, with a rated lifespan of 2000 hours. Tin, matte contact plating and RoHS compliance ensure reliable performance.
Kemet A700D686M008ATE015 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.1mm |
| Leakage Current | 21.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.1A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D686M008ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
