
Polymer aluminum electrolytic capacitor, 68µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 18mΩ ESR, 3.7A ripple current, and a maximum operating temperature of 125°C. Surface mountable with a 7.3mm x 4.3mm x 3.1mm dimension, packaged in tape and reel. RoHS compliant with a 2000-hour life rating.
Kemet A700D686M010ATE018 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 3.1mm |
| Lead Length | 1.3mm |
| Leakage Current | 27.2uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700D686M010ATE018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
