10µF, 12.5V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 40mΩ ESR and 2.6A ripple current capability. Surface mountable in a 2917 (7343 metric) case code, measuring 7.3mm L x 4.3mm D x 2mm H. Operating temperature range from -55°C to 125°C. RoHS compliant.
Kemet A700V106M12RATE040 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 70.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.04R |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V106M12RATE040 to view detailed technical specifications.
No datasheet is available for this part.
