
Polymer aluminum electrolytic capacitor featuring 15µF capacitance and 12.5V DC rated voltage with 20% tolerance. Offers low 40mΩ ESR and 2.6A ripple current capability. Designed for surface mount applications with a 7.3mm x 4.3mm x 2mm (2917 case code) footprint and tin-matte plating. Operates across a wide temperature range from -55°C to 125°C, with a 2000-hour life rating.
Kemet A700V156M12RATE040 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 2mm |
| Lead Length | 1.3mm |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 12.5V |
| Voltage Rating | 12.5V |
| DC Rated Voltage | 12.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V156M12RATE040 to view detailed technical specifications.
No datasheet is available for this part.