
Polymer aluminum electrolytic capacitor, 150µF capacitance, 2V DC voltage rating, 20% tolerance. Features low ESR of 0.015 Ohms and high ripple current capability of 4.2A. Operates across a wide temperature range from -55°C to 125°C. Surface mountable in a 7.3 x 4.3 x 2mm (2917) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 18uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.015R |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |