
Polymer aluminum electrolytic capacitor offering 150µF capacitance and 2V DC voltage rating with 20% tolerance. Features low ESR of 28mΩ and high ripple current capability of 3.1A. Designed for surface mount applications with a 7.3mm x 4.3mm x 2mm (2917 case code) footprint. Operates across a wide temperature range from -55°C to 125°C, with a rated life of 2000 hours.
Kemet A700V157M002ATE028 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Lead Free | Lead Free |
| Leakage Current | 18uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.028R |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V157M002ATE028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
