
Polymer aluminum electrolytic capacitor with 22µF capacitance and 8V DC voltage rating. Features 28mΩ ESR and 3.1A ripple current capability. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.3mm (L) x 4.3mm (W) x 2mm (H). Tin, matte contact plating and 20% capacitance tolerance.
Kemet A700V226M008ATE028 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 2mm |
| Leakage Current | 7uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 8V |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V226M008ATE028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
