
The A700V227M002ATE015 is a 220uF surface mount aluminum electrolytic capacitor with a 2V DC rated voltage and 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2917 case code and is available in tape and reel packaging. It is RoHS compliant and suitable for use in a variety of applications.
Kemet A700V227M002ATE015 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 0.015R |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V227M002ATE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
