Polymer aluminum electrolytic capacitor, 33µF capacitance, 8V DC rated voltage, 20% tolerance. Features 25mΩ ESR, 3.3A ripple current, and 10.6µA leakage current. Operates from -55°C to 125°C with a 2000-hour life rating. Surface mount package (7.3 x 4.3 x 2mm) with tin, matte plating.
Kemet A700V336M008ATE025 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 2mm |
| Leakage Current | 10.6uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 8V |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V336M008ATE025 to view detailed technical specifications.
No datasheet is available for this part.