
Surface mount aluminum electrolytic capacitor featuring 33µF capacitance and 10V DC rated voltage. This polarized capacitor offers a 20% tolerance and a low ESR of 18mΩ at 100kHz. Operating across a wide temperature range from -55°C to 125°C, it boasts a ripple current capability of 3.9A and a leakage current of 13.2µA. The 2917 (7343 metric) case size with tin, matte contact plating ensures reliable surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet A700V336M010ATE018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet A700V336M010ATE018 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 2mm |
| Lead Length | 1.3mm |
| Leakage Current | 13.2uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.9A |
| Ripple Current (AC) | 3.9A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V336M010ATE018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.