Kemet A700V337M002ATE006 technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 6mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 6.7A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Tolerance | 20% |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V337M002ATE006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.