The Kemet A700V476M006ATE0187280 is a 47uF surface mount aluminum electrolytic capacitor with a 6.3VDC voltage rating and 20% tolerance. It features an ESR of 0.018 and a ripple current of 3900. The capacitor has a leakage current of 12uA at 5 minutes and a lifetime of 2000 hours. It is constructed with organic materials and has a flat construction. The component is suitable for surface mount applications and has a size of 7.3 X 4.3 X 2. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet A700V476M006ATE0187280 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.018Ohm |
| Ripple Current | 3900mA |
| Leakage Current | 12@5MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 2mm |
| Type | Organic |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet A700V476M006ATE0187280 to view detailed technical specifications.
No datasheet is available for this part.