This 47uF polymer capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features an ESR of 0.018 and a ripple current of 3900. The capacitor measures 7.3 X 4.3 X 2 in size and has a flat construction. It is designed for surface mount applications and operates between -55°C and 125°C.
Kemet A700V476M006ATE0187777 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.018Ohm |
| Ripple Current | 3900mA |
| Leakage Current | 18@5MinuA |
| Size | 7.3 X 4.3 X 2mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet A700V476M006ATE0187777 to view detailed technical specifications.
No datasheet is available for this part.