
Polymer aluminum electrolytic capacitor offering 6.8µF capacitance and 16V DC voltage rating. Features a low 70mΩ ESR and 2A ripple current capability. Designed for surface mount applications with a 7.3 x 4.3 x 2mm (2917/7343) case size and tin-matte plating. Operates across a wide temperature range from -55°C to 125°C with a 2000-hour lifespan. RoHS compliant and supplied on tape and reel.
Kemet A700V685M016ATE070 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 2mm |
| Lead Length | 1.3mm |
| Leakage Current | 4.3uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V685M016ATE070 to view detailed technical specifications.
No datasheet is available for this part.
