
Polymer aluminum electrolytic capacitor, 8.2µF capacitance, 16V DC rated voltage, and 20% tolerance. Features 45mΩ ESR, 2.4A ripple current, and a maximum operating temperature of 125°C. This surface mount component has a 7.3mm length, 4.3mm width, and 2mm height, with tin-matte plating. Designed for 2000 hours of operation, it offers a leakage current of 5.2µA and is RoHS compliant.
Kemet A700V825M016ATE045 technical specifications.
| Capacitance | 8.2uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 2mm |
| Lead Length | 1.3mm |
| Leakage Current | 5.2uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V825M016ATE045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.