Polymer aluminum electrolytic capacitor, 82µF capacitance, 4V DC voltage rating, and 20% tolerance. Features 25mΩ ESR, 3.3A ripple current, and a maximum operating temperature of 125°C. Surface mountable in a 7.3 x 4.3 x 2mm (2917/7343) case with tin, matte plating. Rated for 2000 hours of operation and 19.7µA leakage current.
Kemet A700V826M004ATE025 technical specifications.
| Capacitance | 82uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 2mm |
| Leakage Current | 19.7uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V826M004ATE025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
