Polymer aluminum electrolytic capacitor with 82µF capacitance and 6.3VDC voltage rating. Features 20% tolerance, 28mΩ ESR, and 3.1A ripple current capability. Encased in a 7.3 x 4.3 x 2mm (2917/7343) SMD package, it operates from -55°C to 125°C with a 2000-hour life rating. Tin-plated contacts and surface mount termination ensure reliable integration.
Kemet A700V826M006ATE028 technical specifications.
| Capacitance | 82uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 2mm |
| Leakage Current | 20.7uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700V826M006ATE028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.