Cap Aluminum Polymer 100uF 2VDC 20% (7.3 X 4.3 X 1.5mm) SMD 0.009 Ohm 5300mA 125°C T/R
Kemet A700W107M002ATE009 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 5.6A |
| RoHS Compliant | Yes |
| Series | AO-Cap A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| DC Rated Voltage | 2V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700W107M002ATE009 to view detailed technical specifications.
No datasheet is available for this part.