
Polymer aluminum electrolytic capacitor, 100µF capacitance, 8V DC rated voltage, and 20% tolerance. Features a low 15mΩ ESR and 3.9A ripple current capability. Surface mountable in a 7.3 x 4.3 x 4mm (2917/7343) case with tin, matte plating. Operates from -55°C to 125°C and is RoHS compliant.
Kemet A700X107M008ATE015 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | A700 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet A700X107M008ATE015 to view detailed technical specifications.
No datasheet is available for this part.